UNI-ROYAL MOR01SJ0331A10
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MOR01SJ0331A10 |
| LCSC Part # | C25976371 |
| Package | Through Hole,D3.5xL9.5mm |
| Customer # | |
| Key Attributes | RES 330Ω ±5% 1W Through Hole,D3.5xL9.5mm |
| Description | 330Ω 1W Metal Oxide Film Resistor ±350ppm/℃ ±5% Through Hole,D3.5xL9.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D3.5xL9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0285 | $ 0.57 |
200+ | $ 0.0222 | $ 4.44 |
1,000+ | $ 0.0187 | $ 18.70 |
2,000+ | $ 0.0166 | $ 33.20 |
10,000+ | $ 0.0148 | $ 148.00 |
20,000+ | $ 0.0138 | $ 276.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$