Sumida 0630CDMCDDS-100MC
| Manufacturer | |
| Mfr. Part # | 0630CDMCDDS-100MC |
| LCSC Part # | C2595948 |
| Package | 2726 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 4.5A 55mΩ 2726 |
| Description | 4.5A 10uH 55mΩ 4.6A Molded Inductor ±20% 2726 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | 2726 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
5,578
5,578
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5115 | $ 0.51 |
10+ | $ 0.4086 | $ 4.09 |
30+ | $ 0.3563 | $ 10.69 |
100+ | $ 0.3057 | $ 30.57 |
500+ | $ 0.2946 | $ 147.30 |
1,500+ | $ 0.2788 | $ 418.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$