ECS ECS-3225MVQ-1000-CN-TR
| Manufacturer | |
| MPN | ECS-3225MVQ-1000-CN-TR |
| LCSC Part # | C2595933 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz HCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 1.7V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS- 3225MV is a miniature SMD HCMOS Oscillator AECQ200 Qualified with MultiVoltTM capability of 1.7~3.6V. The 3.2x 2.5x1.2mm ceramic package is ideal for Low Power/Portable, Industrial, and Automotive applications.
Features
AI Translation
- 3.2×2.5mm Footprint
- AEC- Q200 Qualified
- Extended Temp Range
- Wide Supply Voltage
- Low Jitter
Applications
AI Translation
- Low Power/Portable
- Industrial
- Automotive
In-Stock: 113
113 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4566 | $ 2.46 |
| 10+ | $ 2.0887 | $ 20.89 |
| 30+ | $ 1.8584 | $ 55.75 |
| 100+ | $ 1.6233 | $ 162.33 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 1.7V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS- 3225MV is a miniature SMD HCMOS Oscillator AECQ200 Qualified with MultiVoltTM capability of 1.7~3.6V. The 3.2x 2.5x1.2mm ceramic package is ideal for Low Power/Portable, Industrial, and Automotive applications.
Features
AI Translation
- 3.2×2.5mm Footprint
- AEC- Q200 Qualified
- Extended Temp Range
- Wide Supply Voltage
- Low Jitter
Applications
AI Translation
- Low Power/Portable
- Industrial
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



