ECS ECS-2520MVQ-320-CN-TR
| Manufacturer | |
| Mfr. Part # | ECS-2520MVQ-320-CN-TR |
| LCSC Part # | C2595929 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32MHz HCMOS SMD |
| Description | Oscillator 32MHz HCMOS 1.7V~3.6V SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8515 | $ 2.85 |
10+ | $ 2.4471 | $ 24.47 |
30+ | $ 2.2058 | $ 66.17 |
100+ | $ 1.9629 | $ 196.29 |
Standard Packaging 1000/Full
Reel | ||