LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-2520MVQ-250-BP-TR product image
Images for reference only

ECS ECS-2520MVQ-250-BP-TRRoHS

Manufacturer
MPN
ECS-2520MVQ-250-BP-TR
LCSC Part #
C2595928
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 25MHz HCMOS SMD
Datasheetpdf iconECS ECS-2520MVQ-250-BP-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1107$ 1.11
10+$ 1.0828$ 10.83
30+$ 1.0642$ 31.93
100+$ 1.0441$ 104.41
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD2520-4P
Current - Supply10mA
Operating Temperature-40℃~+105℃
Output TypeHCMOS
Frequency25MHz
Voltage - Supply1.7V~3.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECS- 2520MVQ is a miniature SMD HCMOS Oscillator with MultiVolt™ capability of 1.6 ~ 3.6 V. The 2.5 x 2.0 x 0.8 mm ceramic package is ideal for LoRa WAN, Low Power/Portable, Industrial and Automotive applications.

Features

AI Translation
  • 2.5 × 2.0 mm Footprint
  • Extended Temp Range
  • RoHS Compliant
  • Wide Supply Voltage
  • Low Jitter
  • Compatible with 1.8V, 2.5V or 3.3V Power Supply
  • AEC-Q200 Qualified

Applications

AI Translation
  • LoRa WAN
  • Low Power/Portable
  • Industrial
  • Automotive