HTC LM39101D-3.3
| Manufacturer | |
| MPN | LM39101D-3.3 |
| LCSC Part # | C25956444 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | SOP-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Operating status indication |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM39100/1/2 is a 1A low-dropout linear regulator providing low-voltage, high-current output. This series features an ultralow dropout voltage (410mV typical at 1A load) and low ground current (12mA typical at 1A load). The LM39100 is a fixed-output voltage regulator in a SOT-223 package; the LM39101 and LM39102 are fixed- and adjustable-output voltage regulators in SOP-8 and TO-252 packages, respectively. This series is ideal for applications requiring conversion from 5V to 3.3V, 3.3V to 2.5V, or 2.5V to 1.8V. The guaranteed maximum dropout voltage of 630mV across all operating conditions enables the LM39100/1/2 to provide a 2.5V output with input voltages as low as 3.13V and a 1.8V output with input voltages as low as 2.43V. The LM39100/1/2 offers comprehensive protection features including current limiting, thermal shutdown, and reverse battery protection. The LM39100/1 provides fixed output voltages of 5.0V, 3.3V, 2.5V, 1.8V, and 1.5V, while the LM39102 offers an adjustable output voltage down to 1.24V.
Features
- Fixed and adjustable output voltage, down to 1.24V
- Typical dropout voltage of 410mV at 1A load, ideal for 3.0V to 2.5V, 2.5V to 1.8V, or 1.5V conversion
- Guaranteed minimum output current of 1A
- 1% initial accuracy
- Low ground current
- Current limiting and thermal shutdown protection
- Reverse battery protection
- Reverse leakage protection
- Fast transient response
- Thin SOT-223 package
- Moisture Sensitivity Level 3
Applications
- Battery-powered devices
- Motherboards and graphics cards
- Microprocessor power supplies
- Peripheral cards
- High-efficiency linear regulators
- Battery chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5824 | $ 0.58 |
| 10+ | $ 0.4705 | $ 4.71 |
| 30+ | $ 0.4137 | $ 12.41 |
| 100+ | $ 0.3569 | $ 35.69 |
| 500+ | $ 0.3228 | $ 161.40 |
| 1,000+ | $ 0.3066 | $ 306.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | SOP-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Operating status indication |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM39100/1/2 is a 1A low-dropout linear regulator providing low-voltage, high-current output. This series features an ultralow dropout voltage (410mV typical at 1A load) and low ground current (12mA typical at 1A load). The LM39100 is a fixed-output voltage regulator in a SOT-223 package; the LM39101 and LM39102 are fixed- and adjustable-output voltage regulators in SOP-8 and TO-252 packages, respectively. This series is ideal for applications requiring conversion from 5V to 3.3V, 3.3V to 2.5V, or 2.5V to 1.8V. The guaranteed maximum dropout voltage of 630mV across all operating conditions enables the LM39100/1/2 to provide a 2.5V output with input voltages as low as 3.13V and a 1.8V output with input voltages as low as 2.43V. The LM39100/1/2 offers comprehensive protection features including current limiting, thermal shutdown, and reverse battery protection. The LM39100/1 provides fixed output voltages of 5.0V, 3.3V, 2.5V, 1.8V, and 1.5V, while the LM39102 offers an adjustable output voltage down to 1.24V.
Features
- Fixed and adjustable output voltage, down to 1.24V
- Typical dropout voltage of 410mV at 1A load, ideal for 3.0V to 2.5V, 2.5V to 1.8V, or 1.5V conversion
- Guaranteed minimum output current of 1A
- 1% initial accuracy
- Low ground current
- Current limiting and thermal shutdown protection
- Reverse battery protection
- Reverse leakage protection
- Fast transient response
- Thin SOT-223 package
- Moisture Sensitivity Level 3
Applications
- Battery-powered devices
- Motherboards and graphics cards
- Microprocessor power supplies
- Peripheral cards
- High-efficiency linear regulators
- Battery chargers
C25956444 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



