LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7V-28.63636MAHJ-T product image
  • 7V-28.63636MAHJ-T thumbnail 1
  • 7V-28.63636MAHJ-T thumbnail 2
  • 7V-28.63636MAHJ-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXC 7V-28.63636MAHJ-TRoHS

Manufacturer
TXCAsian Brands
MPN
7V-28.63636MAHJ-T
LCSC Part #
C2595058
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 28.63636MHz 18pF SMD
Datasheetpdf iconTXC 7V-28.63636MAHJ-T
In-Stock: 569
569 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2521$ 0.25
10+$ 0.1964$ 1.96
30+$ 0.1725$ 5.18
100+$ 0.1428$ 14.28
500+$ 0.1295$ 64.75
1,000+$ 0.1216$ 121.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency28.63636MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 8MHz to 54MHz
  • Glass sealing, ceramic SMD package
  • External dimensions (mm) L: 3.2 x W: 2.5 x H: 0.8
  • RoHS compliant
  • Contains Pb, exempted by RoHS directive

Applications

AI Translation
  • PC, TV, Game, Camera
  • Notebook, Hard disk
  • Computer peripherals
  • Home electronics
  • Consumer products