LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7V-45.000MAAQ-T product image
Images for reference only

TXC 7V-45.000MAAQ-TRoHS

Manufacturer
TXCAsian Brands
MPN
7V-45.000MAAQ-T
LCSC Part #
C2595030
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 45MHz ±30ppm 10pF 60Ω SMD3225-4P
Datasheetpdf iconTXC 7V-45.000MAAQ-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3444$ 0.34
10+$ 0.2715$ 2.72
30+$ 0.2403$ 7.21
100+$ 0.2014$ 20.14
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency45MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 8MHz to 54MHz
  • Glass sealing, ceramic SMD package
  • External dimensions (mm) L: 3.2 x W: 2.5 x H: 0.8
  • RoHS compliant
  • Contains Pb, exempted by RoHS directive

Applications

AI Translation
  • PC, TV, Game, Camera
  • Notebook, Hard disk
  • Computer peripherals
  • Home electronics
  • Consumer products