Nexperia PESD2ETH1G-TR
| Manufacturer | |
| MPN | PESD2ETH1G-TR |
| LCSC Part # | C2594873 |
| Packaging | TO-236AB |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM TO-236AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Peak Pulse Current (Ipp) | 2.3A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 100V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Fully OPEN Alliance 100BASE-T1 and 1000BASE-T1 compliant Electrostatic discharge (ESD) protection device in a small SOT23 surface-mounted plastic package designed to protect two automotive in-vehicle network bus lines from the damage caused by ESD and other transients.
Features
AI Translation
- Fully OPEN Alliance 100BASE-T1 and 1000BASE-T1 compliant
- High trigger voltage: Vt1 = 100 V min.
- Low capacitance: Cd < 2 pF
- ESD protection up to 30 kV (IEC 61000-4-2)
- 1000 contact discharges (OPEN Alliance specification) with 15 kV (IEC 61000-4-2) AEC-Q101 qualified / automotive grade
Applications
AI Translation
- ESD protection for in-vehicle network lines
- In-automotive environments
- OPEN Alliance 100/1000BASE-T1 Ethernet
- Low-Voltage Differential Signaling (LVDS) automotive
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2661 | $ 1.33 |
| 50+ | $ 0.2107 | $ 10.54 |
| 150+ | $ 0.187 | $ 28.05 |
| 500+ | $ 0.1574 | $ 78.70 |
| 3,000+ | $ 0.1376 | $ 412.80 |
| 6,000+ | $ 0.1297 | $ 778.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Peak Pulse Current (Ipp) | 2.3A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 100V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Fully OPEN Alliance 100BASE-T1 and 1000BASE-T1 compliant Electrostatic discharge (ESD) protection device in a small SOT23 surface-mounted plastic package designed to protect two automotive in-vehicle network bus lines from the damage caused by ESD and other transients.
Features
AI Translation
- Fully OPEN Alliance 100BASE-T1 and 1000BASE-T1 compliant
- High trigger voltage: Vt1 = 100 V min.
- Low capacitance: Cd < 2 pF
- ESD protection up to 30 kV (IEC 61000-4-2)
- 1000 contact discharges (OPEN Alliance specification) with 15 kV (IEC 61000-4-2) AEC-Q101 qualified / automotive grade
Applications
AI Translation
- ESD protection for in-vehicle network lines
- In-automotive environments
- OPEN Alliance 100/1000BASE-T1 Ethernet
- Low-Voltage Differential Signaling (LVDS) automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



