SEI(Stackpole Electronics Inc.) RSPL2JTR100
| Manufacturer | |
| Mfr. Part # | RSPL2JTR100 |
| LCSC Part # | C2592272 |
| Package | Through Hole,D4xL11mm |
| Customer # | |
| Key Attributes | RES 100MΩ ±5% 2W Through Hole,D4xL11mm |
| Description | 100MΩ 2W Metal Oxide Film Resistor -200ppm/℃~+350ppm/℃ ±5% Through Hole,D4xL11mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | Through Hole,D4xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0856 | $ 0.09 |
200+ | $ 0.0332 | $ 6.64 |
500+ | $ 0.032 | $ 16.00 |
1,000+ | $ 0.0314 | $ 31.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$