LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 1.5SMC10CA product image
Images for reference only

Littelfuse 1.5SMC10CARoHS

Manufacturer
MPN
1.5SMC10CA
LCSC Part #
C25840806
Packaging
DO-214AB
Customer #
Key Attributes
DO-214AB TVS Diodes RoHS
Datasheetpdf iconLittelfuse 1.5SMC10CA
In-Stock: 2,985
2,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3391$ 1.70
50+$ 0.2699$ 13.50
150+$ 0.2402$ 36.03
500+$ 0.2032$ 101.60
3,000+$ 0.1867$ 560.10
6,000+$ 0.1768$ 1060.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Low dynamic resistance
  • Surface mount application to optimize board space
  • Typical failure mode: short circuit due to overvoltage or overcurrent
  • Whisker tested at Level 1 and Level 2 per JEDEC JESD201A, Tables 4a and 4c
  • IEC 61000-4-2 ESD 30kV (air discharge), 30kV (contact discharge)
  • Glass passivated chip junction
  • VBR@TJ = VBR@25°C × (1 + αT × (TJ - 25)) (αT: temperature coefficient, typical value 0.1%)
  • Plastic package meets Underwriters Laboratories V-0 flammability rating
  • Halogen-free and RoHS compliant
  • Lead-free E3 indicates second-level interconnect is lead-free with terminal finish material of Tin (Sn) (per IPC/JEDEC J-STD-609A.01)
  • Recognized by Underwriters Laboratories as isolated loop circuit protector

Applications

AI Translation
  • Telecommunications
  • Computer
  • Industrial
  • Consumer Electronics