Infineon IRFR220NTRPBF
| Manufacturer | |
| Mfr. Part # | IRFR220NTRPBF |
| LCSC Part # | C2584 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 5A TO-252 |
| Description | N-Channel 200V 5A 43W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,360
1,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2977 | $ 1.49 |
50+ | $ 0.2413 | $ 12.07 |
150+ | $ 0.2172 | $ 32.58 |
500+ | $ 0.1649 | $ 82.45 |
2,000+ | $ 0.1515 | $ 303.00 |
4,000+ | $ 0.1434 | $ 573.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$