YFW 1N5361B TB
| Manufacturer |
YFW
Asian Brands |
| MPN | 1N5361B TB |
| LCSC Part # | C25836747 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | DIODE ZENER 27V 5W DO-15 |
| Description | Zener Diode Independent 27V 5W Through Hole DO-15 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-15 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,485
2,485
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1017 $ 0.0967 | $ 0.48 |
50+ | $ 0.0801 $ 0.0761 | $ 3.81 |
150+ | $ 0.0693 $ 0.0659 | $ 9.89 |
500+ | $ 0.0612 $ 0.0582 | $ 29.10 |
3,000+ | $ 0.0561 $ 0.0533 | $ 159.90 |
6,000+ | $ 0.0529 $ 0.0503 | $ 301.80 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$