YFW MDS50-16
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MDS50-16 |
| LCSC Part # | C25836725 |
| Package | M08 |
| Customer # | |
| Key Attributes | BRIDGE RECT 1800V 50A M08 |
| Description | Bridge Rectifier 1800V 50A M08 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Package | M08 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.5942 $ 8.1645 | $ 8.16 |
10+ | $ 7.5622 $ 7.1841 | $ 71.84 |
30+ | $ 6.8382 $ 6.4963 | $ 194.89 |
100+ | $ 6.2317 $ 5.9202 | $ 592.02 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$