onsemi H11AA4M
| Manufacturer | |
| Mfr. Part # | H11AA4M |
| LCSC Part # | C258254 |
| Package | DIP-6 |
| Customer # | |
| Key Attributes | 6-Pin DlP AC Input Phototransistor Optocouplers |
| Description | 50mA 400mV@10mA,0.5mA 30V AC,DC DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7319 | $ 0.73 |
10+ | $ 0.6003 | $ 6.00 |
50+ | $ 0.4982 | $ 24.91 |
100+ | $ 0.4333 | $ 43.33 |
500+ | $ 0.3946 | $ 197.30 |
1,000+ | $ 0.3745 | $ 374.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$