onsemi CNY17F2M
| Manufacturer | |
| Mfr. Part # | CNY17F2M |
| LCSC Part # | C258249 |
| Package | DIP-6 |
| Customer # | |
| Key Attributes | Optocouplers |
| Description | 50mA 400mV@2.5mA,10mA 70V 6V DC DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8238 | $ 0.82 |
10+ | $ 0.6714 | $ 6.71 |
50+ | $ 0.596 | $ 29.80 |
100+ | $ 0.5205 | $ 52.05 |
500+ | $ 0.4753 | $ 237.65 |
1,000+ | $ 0.4511 | $ 451.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$