onsemi QRD1114
| Manufacturer | |
| Mfr. Part # | QRD1114 |
| LCSC Part # | C258245 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Reflective Object Sensor |
| Description | 1.27mm 30V Through Hole Reflective - Analog Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | onsemi | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
815 
815
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1149 | $ 1.11 |
10+ | $ 0.9315 | $ 9.32 |
30+ | $ 0.831 | $ 24.93 |
100+ | $ 0.7002 | $ 70.02 |
500+ | $ 0.6492 | $ 324.60 |
1,000+ | $ 0.6269 | $ 626.90 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$