VISHAY IRFP460APBF
| Manufacturer | |
| MPN | IRFP460APBF |
| LCSC Part # | C2582 |
| Packaging | TO-247AC-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 20A TO-247AC-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 480pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 280W | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 270mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.1nF | |
| Gate Charge(Qg) | 105nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Gate Charge Q₉ Results in Simple Drive Requirement
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Effective Cₒₛₛ Specified
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptable Power Supply
- High Speed Power Switching
In-Stock: 14,879
14,879 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4698 | $ 2.47 |
| 10+ | $ 2.1138 | $ 21.14 |
| 30+ | $ 1.7158 | $ 51.47 |
| 100+ | $ 1.4887 | $ 148.87 |
| 500+ | $ 1.3856 | $ 692.80 |
| 1,000+ | $ 1.3405 | $ 1340.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 480pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 280W | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 270mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.1nF | |
| Gate Charge(Qg) | 105nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Gate Charge Q₉ Results in Simple Drive Requirement
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Effective Cₒₛₛ Specified
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptable Power Supply
- High Speed Power Switching
C2582 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



