onsemi FQT1N60CTF-WS
| Manufacturer | |
| Mfr. Part # | FQT1N60CTF-WS |
| LCSC Part # | C258152 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 0.2A SOT-223 |
| Description | N-Channel 600V 0.2A 2.1W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
2,939
2,939
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7005 | $ 0.70 |
10+ | $ 0.5777 | $ 5.78 |
30+ | $ 0.517 | $ 15.51 |
100+ | $ 0.4564 | $ 45.64 |
500+ | $ 0.4197 | $ 209.85 |
1,000+ | $ 0.4021 | $ 402.10 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$