onsemi NC7SZ10P6X
| Manufacturer | |
| MPN | NC7SZ10P6X |
| LCSC Part # | C258149 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 3-Input NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 7SZ Series | |
| Output Logic Level - High | 3.8V~4.2V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 0V~100mV;220mV~550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Space-saving SC70 6-pin package
- Ultra-compact MicroPak leadless package
- Ultra-high speed; typical propagation delay time (tPD) of 2.4 ns at 5V VCC (50 pF load)
- High output drive; ±24 mA at 3V VCC
- Wide VCC operating range; 1.65V - 5.5V
- High-impedance inputs/outputs during power-down
- Overvoltage-tolerant inputs for 5V-to-3V translation
- Patented noise/EMI reduction circuitry
In-Stock: 430
430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0769 | $ 0.77 |
| 100+ | $ 0.0597 | $ 5.97 |
| 300+ | $ 0.0485 | $ 14.55 |
| 3,000+ | $ 0.042 | $ 126.00 |
| 6,000+ | $ 0.0368 | $ 220.80 |
| 9,000+ | $ 0.0343 | $ 308.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 7SZ Series | |
| Output Logic Level - High | 3.8V~4.2V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 0V~100mV;220mV~550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Space-saving SC70 6-pin package
- Ultra-compact MicroPak leadless package
- Ultra-high speed; typical propagation delay time (tPD) of 2.4 ns at 5V VCC (50 pF load)
- High output drive; ±24 mA at 3V VCC
- Wide VCC operating range; 1.65V - 5.5V
- High-impedance inputs/outputs during power-down
- Overvoltage-tolerant inputs for 5V-to-3V translation
- Patented noise/EMI reduction circuitry
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



