ST STL125N10F8AG
| Manufacturer | |
| MPN | STL125N10F8AG |
| LCSC Part # | C25810050 |
| Packaging | PowerFLAT5x6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 125A PowerFLAT5x6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | PowerFLAT5x6 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 840pF | |
| Current - Continuous Drain(Id) | 125A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 150W | |
| RDS(on) | 3.6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.6nF | |
| Gate Charge(Qg) | 56nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
STL125N10F8AG is a 100 V N-channel enhancement-mode power MOSFET designed with STripFET F8 technology, featuring an advanced trench gate structure. It delivers an outstanding figure of merit, achieving ultra-low on-state resistance while reducing internal capacitance and gate charge for faster, more efficient switching.
Features
AI Translation
- AEC-Q101 qualified
- MSL1 rated
- Maximum junction temperature 175 °C
- 100% avalanche tested
- Low gate charge Qg
- Solderable flank package
Applications
AI Translation
- Automotive motor control - Electric mobility
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4667 | $ 3.47 |
| 10+ | $ 3.3924 | $ 33.92 |
| 30+ | $ 3.3414 | $ 100.24 |
| 100+ | $ 3.2903 | $ 329.03 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | PowerFLAT5x6 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 840pF | |
| Current - Continuous Drain(Id) | 125A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 150W | |
| RDS(on) | 3.6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.6nF | |
| Gate Charge(Qg) | 56nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
STL125N10F8AG is a 100 V N-channel enhancement-mode power MOSFET designed with STripFET F8 technology, featuring an advanced trench gate structure. It delivers an outstanding figure of merit, achieving ultra-low on-state resistance while reducing internal capacitance and gate charge for faster, more efficient switching.
Features
AI Translation
- AEC-Q101 qualified
- MSL1 rated
- Maximum junction temperature 175 °C
- 100% avalanche tested
- Low gate charge Qg
- Solderable flank package
Applications
AI Translation
- Automotive motor control - Electric mobility
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

