Infineon IRFP250NPBF
| Manufacturer | |
| Mfr. Part # | IRFP250NPBF |
| LCSC Part # | C2580 |
| Package | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 30A TO-247AC |
| Description | N-Channel 200V 30A 214W Through Hole TO-247AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-247AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
8,729
8,729
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8863 | $ 0.89 |
10+ | $ 0.7727 | $ 7.73 |
25+ | $ 0.5632 | $ 14.08 |
100+ | $ 0.4976 | $ 49.76 |
400+ | $ 0.4768 | $ 190.72 |
800+ | $ 0.464 | $ 371.20 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$