Nexperia PMEG2010EPK-QYL
| Manufacturer | |
| MPN | PMEG2010EPK-QYL |
| LCSC Part # | C25767848 |
| Packaging | DFN1608D-2 |
| Customer # | |
| Key Attributes | 20V 1 Independent 370mV@1A 1A DFN1608D-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1608D-2 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 370mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@10V | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier rectifier with integrated guard ring for stress protection, in a leadless ultra-small SOD1608 (DFN1608D-2) SMD plastic package with visible and solderable side pads.
Features
AI Translation
- Average forward current: IF(AV) ≤ 1 A
- Reverse voltage: VR ≤ 20 V
- Low forward voltage VF ≤ 415 mV
- Low reverse current
- Solderable side pads
- Typical package height 0.37 mm
- Ultra-compact leadless SMD plastic package
- AEC-Q101 compliant, recommended for automotive applications
Applications
AI Translation
- Low-voltage rectification
- High-efficiency DC-DC conversion
- Switch-mode power supplies
- LED backlighting for mobile applications
- Low-power applications
In-Stock: 188
188 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5601 | $ 0.56 |
| 10+ | $ 0.4426 | $ 4.43 |
| 30+ | $ 0.3911 | $ 11.73 |
| 100+ | $ 0.3283 | $ 32.83 |
| 500+ | $ 0.2994 | $ 149.70 |
| 1,000+ | $ 0.2833 | $ 283.30 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1608D-2 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 370mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@10V | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier rectifier with integrated guard ring for stress protection, in a leadless ultra-small SOD1608 (DFN1608D-2) SMD plastic package with visible and solderable side pads.
Features
AI Translation
- Average forward current: IF(AV) ≤ 1 A
- Reverse voltage: VR ≤ 20 V
- Low forward voltage VF ≤ 415 mV
- Low reverse current
- Solderable side pads
- Typical package height 0.37 mm
- Ultra-compact leadless SMD plastic package
- AEC-Q101 compliant, recommended for automotive applications
Applications
AI Translation
- Low-voltage rectification
- High-efficiency DC-DC conversion
- Switch-mode power supplies
- LED backlighting for mobile applications
- Low-power applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

