LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W3J0754T5E product image
  • 1210W3J0754T5E thumbnail 1
  • 1210W3J0754T5E thumbnail 2
  • 1210W3J0754T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W3J0754T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W3J0754T5E
LCSC Part #
C25708
Packaging
1210
Customer #
Key Attributes
RES 750kΩ ±5% 333mW 1210
Datasheetpdf iconUNI-ROYAL 1210W3J0754T5E
In-Stock: 200
200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
100+$ 0.0069$ 0.69
1,000+$ 0.0054$ 5.40
3,000+$ 0.0045$ 13.50
10,000+$ 0.004$ 40.00
50,000+$ 0.0035$ 175.00
100,000+$ 0.0033$ 330.00
Standard Packaging5000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)333mW
Resistance750kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece