WeEn BT131-800D,412
| Manufacturer | |
| Mfr. Part # | BT131-800D,412 |
| LCSC Part # | C256480 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | 800V 1A TO-92 |
| Description | 10mA 5mA 800V TO-92 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WeEn | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,580 
4,580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.395 | $ 1.98 |
50+ | $ 0.3031 | $ 15.16 |
150+ | $ 0.2649 | $ 39.74 |
500+ | $ 0.2159 | $ 107.95 |
2,500+ | $ 0.1944 | $ 486.00 |
5,000+ | $ 0.1807 | $ 903.50 |
Standard Packaging 5000/Full
Bag | ||
Better price for more quantity?
$