LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WeEn BT134W-600E,115 product image
  • BT134W-600E,115 thumbnail 1
  • BT134W-600E,115 thumbnail 2
  • BT134W-600E,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WeEn BT134W-600E,115RoHS

Manufacturer
MPN
BT134W-600E,115
LCSC Part #
C256438
Packaging
SOT-223
Customer #
Key Attributes
600V 1A SOT-223
Datasheetpdf iconWeEn BT134W-600E,115
In-Stock: 1,234
1,234 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5557$ 0.56
10+$ 0.4285$ 4.29
30+$ 0.3726$ 11.18
100+$ 0.3043$ 30.43
500+$ 0.2732$ 136.60
1,000+$ 0.2546$ 254.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerWeEn
PackagingSOT-223
Holding Current (Ih)15mA
Operating Temperature-
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.2V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))1A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)10A;11A
SCR Type-
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Planar passivated sensitive gate four quadrant triac in a SOT223 surface-mountable plastic package. This sensitive gate "series E" triac is intended for interfacing with low power drivers including microcontrollers.

Features

AI Translation
  • Direct interfacing to logic level ICs
  • Direct interfacing to low power gate drivers and microcontrollers
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate
  • Surface-mountable package
  • Triggering in all four quadrants

Applications

AI Translation
  • General purpose low power motor control
  • General purpose switching and phase control