WeEn BYV79E-200,127
| Manufacturer | |
| Mfr. Part # | BYV79E-200,127 |
| LCSC Part # | C256437 |
| Package | TO-220AC |
| Customer # | |
| Key Attributes | Diode 200V 14A TO-220AC |
| Description | 20ns Independent 200V 1.2V@50A 14A TO-220AC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | WeEn | |
| Package | TO-220AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5056 | $ 0.51 |
10+ | $ 0.4027 | $ 4.03 |
30+ | $ 0.3581 | $ 10.74 |
100+ | $ 0.3028 | $ 30.28 |
500+ | $ 0.2782 | $ 139.10 |
1,000+ | $ 0.2644 | $ 264.40 |
Standard Packaging 50/Full
Tube | ||