HYP 1TS003A-1800-3500A-CT
| Manufacturer | HYPAsian Brands |
| MPN | 1TS003A-1800-3500A-CT |
| LCSC Part # | C255806 |
| Packaging | SMD,4x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,4x2mm | |
| with Bracket | With Bracket | |
| PressForce | 1.8N | |
| Length | 4.6mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 1.82mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | J-Lead | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0451$ 0.0384 | $ 0.38 |
| 100+ | $ 0.0356$ 0.0303 | $ 3.03 |
| 300+ | $ 0.0309$ 0.0263 | $ 7.89 |
| 3,000+ | $ 0.0258$ 0.0220 | $ 66.00 |
| 6,000+ | $ 0.023$ 0.0196 | $ 117.60 |
| 9,000+ | $ 0.0215$ 0.0183 | $ 164.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,4x2mm | |
| with Bracket | With Bracket | |
| PressForce | 1.8N | |
| Length | 4.6mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 1.82mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | J-Lead | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



