HYP 1TS002C-2500-4301-CT
| Manufacturer | HYPAsian Brands |
| MPN | 1TS002C-2500-4301-CT |
| LCSC Part # | C255797 |
| Packaging | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,6x3.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 6mm | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 Cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.5mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,910
1,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0479$ 0.0331 | $ 0.33 |
| 100+ | $ 0.0379$ 0.0262 | $ 2.62 |
| 300+ | $ 0.0329$ 0.0227 | $ 6.81 |
| 2,000+ | $ 0.0291$ 0.0201 | $ 40.20 |
| 4,000+ | $ 0.0261$ 0.0181 | $ 72.40 |
| 10,000+ | $ 0.0246$ 0.0170 | $ 170.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,6x3.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 6mm | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 Cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.5mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



