LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
HYP 1TS002C-2500-4300-CT product image
  • 1TS002C-2500-4300-CT thumbnail 1
  • 1TS002C-2500-4300-CT thumbnail 2
  • 1TS002C-2500-4300-CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HYP 1TS002C-2500-4300-CTRoHS

Manufacturer
HYPAsian Brands
MPN
1TS002C-2500-4300-CT
LCSC Part #
C255796
Packaging
SMD,6x3.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD
Datasheetpdf iconHYP 1TS002C-2500-4300-CT
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0377$ 0.0298$ 0.60
200+$ 0.03$ 0.0237$ 4.74
600+$ 0.0262$ 0.0207$ 12.42
2,000+$ 0.0233$ 0.0185$ 37.00
10,000+$ 0.021$ 0.0166$ 166.00
20,000+$ 0.0198$ 0.0157$ 314.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerHYP
PackagingSMD,6x3.5mm
with BracketWithout Bracket
PressForce2.5N
Length6mm
Height4.3mm
Voltage Rating12V
Switching Life30,000 Cycles
Operating Temperature-40℃~+90℃
Width3.5mm
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRectangular Button
With LampNo
Actuator/Cap ColorWhite
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece