HYP 1TS002C-1800-4300-CT
| Manufacturer | HYPAsian Brands |
| MPN | 1TS002C-1800-4300-CT |
| LCSC Part # | C255795 |
| Packaging | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,6x3.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.8N | |
| Length | 6mm | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.5mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,780
1,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0352$ 0.0300 | $ 0.60 |
| 200+ | $ 0.028$ 0.0238 | $ 4.76 |
| 600+ | $ 0.0244$ 0.0208 | $ 12.48 |
| 2,000+ | $ 0.0192$ 0.0164 | $ 32.80 |
| 10,000+ | $ 0.017$ 0.0145 | $ 145.00 |
| 20,000+ | $ 0.0159$ 0.0136 | $ 272.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,6x3.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.8N | |
| Length | 6mm | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.5mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



