HYP 1TS002B-2500-5001-CT
| Manufacturer | HYPAsian Brands |
| MPN | 1TS002B-2500-5001-CT |
| LCSC Part # | C255794 |
| Packaging | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,6x3.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 6mm | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 Cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.5mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,390
5,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0515$ 0.0464 | $ 0.46 |
| 100+ | $ 0.0414$ 0.0373 | $ 3.73 |
| 300+ | $ 0.0363$ 0.0327 | $ 9.81 |
| 2,000+ | $ 0.0295$ 0.0266 | $ 53.20 |
| 4,000+ | $ 0.0265$ 0.0239 | $ 95.60 |
| 10,000+ | $ 0.025$ 0.0225 | $ 225.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,6x3.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 6mm | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 Cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.5mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



