onsemi FXLP34P5X
| Manufacturer | |
| MPN | FXLP34P5X |
| LCSC Part # | C255601 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 1 1 SC-70-5 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| output type | - | |
| Output Signal | - | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 1V~3.6V;1V~3.6V | |
| Number of Circuits | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.152 | $ 0.76 |
| 50+ | $ 0.1191 | $ 5.96 |
| 150+ | $ 0.1051 | $ 15.77 |
| 500+ | $ 0.0875 | $ 43.75 |
| 3,000+ | $ 0.0797 | $ 239.10 |
| 6,000+ | $ 0.075 | $ 450.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| output type | - | |
| Output Signal | - | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 1V~3.6V;1V~3.6V | |
| Number of Circuits | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C255601 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



