LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FDMC7200S product image
  • FDMC7200S thumbnail 1
  • FDMC7200S thumbnail 2
  • FDMC7200S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FDMC7200S

Manufacturer
MPN
FDMC7200S
LCSC Part #
C255594
Packaging
Power-33-8
Customer #
Key Attributes
Dual N-Channel MOSFET, Current: 18A, Voltage: 30V
Datasheetonsemi FDMC7200S
RoHS Compliance4 documents available
Alternative Parts7
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6158$ 0.62
10+$ 0.5232$ 5.23
30+$ 0.4842$ 14.53
100+$ 0.4338$ 43.38
500+$ 0.4127$ 206.35
1,000+$ 0.3981$ 398.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
Manufactureronsemi
PackagingPower-33-8
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)495pF
Drain to Source Voltage30V
Current - Continuous Drain(Id)46A
RDS(on)10mΩ@10V
Pd - Power Dissipation2.5W
Gate Threshold Voltage (Vgs(th))3V
TypeN-Channel
Configuration-
Reverse Transfer Capacitance (Crss@Vds)52pF
Number2 N-Channel
Input Capacitance(Ciss)1.436nF
Gate Charge(Qg)22nC@10V
Vgs±20V

Introduction

AI Translation

The device is housed in a Dual Power 33 (3mm x 3mm MLP) package and contains two dedicated N-channel MOSFETs. The switching nodes are internally connected, facilitating layout and routing for synchronous buck converters. The control MOSFET (Q1) and synchronous MOSFET (Q2) are carefully designed to deliver optimal power efficiency.

Features

AI Translation
  • Q1: N-channel
  • Max rDS(on) = 22 mΩ at VGS = 10 V, ID = 6 A
  • Max rDS(on) = 34 mΩ at VGS = 4.5 V, ID = 5 A
  • Q2: N-channel
  • Max rDS(on) = 10 mΩ at VGS = 10 V, ID = 8.5 A
  • Max rDS(on) = 13.5 mΩ at VGS = 4.5 V, ID = 7.2 A
  • RoHS compliant

Applications

AI Translation
  • Mobile Computing
  • Mobile Internet Devices
  • General Point-of-Load

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FDMC8200SonsemiPower-33-8130$ 0.7901
HSCA3462HUASHUODFN-8(3x3)75$ 0.3648
SIZ340BDT-T1-GE3VISHAYPower-33-8(3x3)2,583$ 0.5818
AGM306MDPAGMSEMIDFN-8(3x3)130$0.1989 $0.2093
SIZ340ADT-T1-GE3VISHAYPower-33-8(3x3)10$ 2.1591
FDMC8200onsemiPower-33-80$ 0.9574
SIZF360DT-T1-GE3VISHAYPowerPAIR(3x3)0$ 0.8456