LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 74LCX244MTCX product image
  • 74LCX244MTCX thumbnail 1
  • 74LCX244MTCX thumbnail 2
  • 74LCX244MTCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 74LCX244MTCXRoHS

Manufacturer
MPN
74LCX244MTCX
LCSC Part #
C255589
Packaging
TSSOP-20
Customer #
Key Attributes
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Datasheetpdf icononsemi 74LCX244MTCX
In-Stock: 6,275
6,275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4966$ 0.50
10+$ 0.3918$ 3.92
30+$ 0.3467$ 10.40
100+$ 0.2903$ 29.03
500+$ 0.2645$ 132.25
1,000+$ 0.25$ 250.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingTSSOP-20
Input type-
Voltage - Supply2V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LCX
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)24mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesPower-off isolation;Hot-swap support;Output enable
Number of Elements2
Propagation Delay6.5ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LCX244 contains eight non-inverting buffers with 3-STATE outputs. The device may be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver. The LCX244 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features

AI Translation
  • 5V tolerant inputs and outputs
  • 2.3V to 3.6V VCC specifications provided
  • 6.5ns tPD max. (VCC = 3.3V), 10μA ICC max.
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • ±24mA output drive (VCC = 3.0V)
  • Implements proprietary noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • ESD performance:
    • Human body model >2000V
    • Machine model >200V
  • Leadless DQFN package