LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PMEG3010EJ,115 product image
  • PMEG3010EJ,115 thumbnail 1
  • PMEG3010EJ,115 thumbnail 2
  • PMEG3010EJ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PMEG3010EJ,115RoHS

Manufacturer
MPN
PMEG3010EJ,115
LCSC Part #
C255586
Packaging
SOD-323F
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-323F
Datasheetpdf iconNexperia PMEG3010EJ,115
In-Stock: 9,000
9,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0721$ 0.72
100+$ 0.0565$ 5.65
300+$ 0.0487$ 14.61
3,000+$ 0.0416$ 124.80
6,000+$ 0.0369$ 221.40
9,000+$ 0.0346$ 311.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-323F
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)560mV@1A
Reverse Leakage Current (Ir)150uA@30V
Non-Repetitive Peak Forward Surge Current9A
Current - Rectified1A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features

AI Translation
  • Forward current: IF ≤ 1 A
  • Reverse voltage: VR ≤ 30 V
  • Very low forward voltage
  • Small SMD plastic packages

Applications

AI Translation
  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Reverse polarity protection
  • Low power consumption applications