ALPSALPINE SPPH120100
| Manufacturer | |
| Mfr. Part # | SPPH120100 |
| LCSC Part # | C255575 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH 100mA 30V |
| Description | Pushbutton Switch Square Plunger Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.065 | $ 1.07 |
10+ | $ 0.8944 | $ 8.94 |
30+ | $ 0.7991 | $ 23.97 |
100+ | $ 0.6931 | $ 69.31 |
500+ | $ 0.6454 | $ 322.70 |
800+ | $ 0.6239 | $ 499.12 |
Standard Packaging 800/Full
Bag | ||
Better price for more quantity?
$