ALPSALPINE SPVN310101
| Manufacturer | |
| MPN | SPVN310101 |
| LCSC Part # | C255568 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 1mA 5V |
| Description | Switch SPST-NO Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,620
6,620
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.3427 | $ 0.34 |
10+ | $ 0.3058 | $ 3.06 |
30+ | $ 0.2905 | $ 8.72 |
100+ | $ 0.2705 | $ 27.05 |
500+ | $ 0.2413 | $ 120.65 |
1,000+ | $ 0.2352 | $ 235.20 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$