FM FM5001L
| Manufacturer | FMAsian Brands |
| MPN | FM5001L |
| LCSC Part # | C255523 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | Special-purpose IC for handheld 3-speed fans |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | FM | |
| Packaging | ESOP-8 | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Charge termination;Overcurrent Protection;Overvoltage protection;Short-Circuit Protection;Over-discharge protection;Soft-start;Reverse current blocking | |
| Operating Temperature | -20℃~+85℃ | |
| Quiescent Current | 30uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.3V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 700mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FM5001L is a power management IC integrating lithium battery charge management, lithium battery protection, DC-DC boost current-limiting, and 3-speed adjustable fan drive functions; designed specifically for portable fans powered by lithium batteries.
FM5001L supports a complete charging sequence including trickle charging, constant current charging, and constant voltage charging, with charge indicator and full-charge indicator LEDs; supports fan drive function with built-in 3-speed adjustable airflow control and discharge LED indication; when battery voltage drops below 2.9V, FM5001L enters under-voltage state with a total system current of 30uA; built-in constant current charging at 600mA.
FM5001L features multiple protection designs, including load overcurrent protection, anti-backflow protection during charging, short-circuit latch-up prevention, soft-start protection, lithium battery over-discharge protection, over-temperature protection, and under-voltage protection.
Features
- 0.6A lithium battery charging
- 6V motor drive control, 3-level airflow adjustment
- Single-button switch support
- Charging voltage accuracy: ±1.0%; boost voltage accuracy: ±4.0%
- OCP, OVP, SCP, OTP
- ESD 2KV, high reliability
- Ultra-low BOM cost
- Standby current 30uA
- Supports 4.2V and 4.35V batteries
- Package: ESOP8
Applications
Portable fan powered by lithium battery
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | FM | |
| Packaging | ESOP-8 | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Charge termination;Overcurrent Protection;Overvoltage protection;Short-Circuit Protection;Over-discharge protection;Soft-start;Reverse current blocking | |
| Operating Temperature | -20℃~+85℃ | |
| Quiescent Current | 30uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.3V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 700mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FM5001L is a power management IC integrating lithium battery charge management, lithium battery protection, DC-DC boost current-limiting, and 3-speed adjustable fan drive functions; designed specifically for portable fans powered by lithium batteries.
FM5001L supports a complete charging sequence including trickle charging, constant current charging, and constant voltage charging, with charge indicator and full-charge indicator LEDs; supports fan drive function with built-in 3-speed adjustable airflow control and discharge LED indication; when battery voltage drops below 2.9V, FM5001L enters under-voltage state with a total system current of 30uA; built-in constant current charging at 600mA.
FM5001L features multiple protection designs, including load overcurrent protection, anti-backflow protection during charging, short-circuit latch-up prevention, soft-start protection, lithium battery over-discharge protection, over-temperature protection, and under-voltage protection.
Features
- 0.6A lithium battery charging
- 6V motor drive control, 3-level airflow adjustment
- Single-button switch support
- Charging voltage accuracy: ±1.0%; boost voltage accuracy: ±4.0%
- OCP, OVP, SCP, OTP
- ESD 2KV, high reliability
- Ultra-low BOM cost
- Standby current 30uA
- Supports 4.2V and 4.35V batteries
- Package: ESOP8
Applications
Portable fan powered by lithium battery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



