ALPSALPINE SSSS224100
| Manufacturer | |
| Mfr. Part # | SSSS224100 |
| LCSC Part # | C255514 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP4T TH |
| Description | Slide Switch DP4T 300mA @ 6V Through Hole Rectangular Columnar |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,855
1,855
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4736 | $ 0.47 |
500+ | $ 0.4288 | $ 214.40 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$