ALPSALPINE SKSGAAE010
| Manufacturer | |
| Mfr. Part # | SKSGAAE010 |
| LCSC Part # | C255505 |
| Package | SMD,3x2.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Description | Tactile Switch SPST 1.4mm 3mm x 2.7mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD,3x2.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
In-Stock:
13,380
13,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1379 | $ 0.69 |
50+ | $ 0.1092 | $ 5.46 |
150+ | $ 0.0949 | $ 14.24 |
500+ | $ 0.0841 | $ 42.05 |
2,500+ | $ 0.0677 | $ 169.25 |
5,000+ | $ 0.0634 | $ 317.00 |
Standard Packaging 12000/Full
Reel | ||
Better price for more quantity?
$