RUNIC RS2323XUTQK10
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS2323XUTQK10 |
| LCSC Part # | C255485 |
| Package | WQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | Ultra Low ON-Resistance, Low Voltage, Dual, SPDT Analog Switch |
| Description | 2 1.8V~5.5V 600mΩ WQFN-10(1.4x1.8) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | RUNIC | |
| Package | WQFN-10(1.4x1.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,315
5,315
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.194 | $ 0.97 |
50+ | $ 0.129 | $ 6.45 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$