INGHAi GSC8540YA-16R2700
| Manufacturer | INGHAiAsian Brands |
| MPN | GSC8540YA-16R2700 |
| LCSC Part # | C255318 |
| Packaging | SMD,8.5x8.5mm |
| Customer # | |
| Key Attributes | BUZZER MAGNETIC 2V~4.5V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | SMD,8.5x8.5mm | |
| Operating Temperature | -20℃~+80℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 90mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | SMD,8.5x8.5mm | |
| Operating Temperature | -20℃~+80℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 90mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
L8.5 x W8.5 x H4.0 mm 2700Hz 16Ω ≥80dB LCP Material Top Sound
In-Stock: 972
972 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6878 | $ 0.69 |
| 10+ | $ 0.5532 | $ 5.53 |
| 30+ | $ 0.4867 | $ 14.60 |
| 100+ | $ 0.4218 | $ 42.18 |
| 500+ | $ 0.378 | $ 189.00 |
| 1,000+ | $ 0.3585 | $ 358.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | SMD,8.5x8.5mm | |
| Operating Temperature | -20℃~+80℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 90mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | SMD,8.5x8.5mm | |
| Operating Temperature | -20℃~+80℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 90mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
L8.5 x W8.5 x H4.0 mm 2700Hz 16Ω ≥80dB LCP Material Top Sound
C255318 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



