XINGLIGHT XL-1005UYC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-1005UYC |
| LCSC Part # | C25503856 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED YELLOW 0402 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | 0402 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 585nm~595nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 210mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 1.0mm x 0.5mm square LED | |
| Power(Watts) | 50mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 1.0×0.5×0.40mm
- Emission color / encapsulant: Yellow / water-clear
- RoHS-compliant, halogen-free process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with reflow soldering process
Applications
AI Translation
- Automotive electronics: backlight button indicators, signal lights
- Industrial products: electronic dashboards, industrial equipment
- Consumer electronics
- LED backlighting
- Electronic appliance indicator applications
- Computers, mobile phones & digital devices
- Communication products: mobile phone button backlights, routers, TV boxes
In-Stock: 84,500
84,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.013$ 0.0120 | $ 0.60 |
| 500+ | $ 0.0101$ 0.0093 | $ 4.65 |
| 1,500+ | $ 0.0085$ 0.0079 | $ 11.85 |
| 5,000+ | $ 0.0075$ 0.0069 | $ 34.50 |
| 25,000+ | $ 0.0067$ 0.0062 | $ 155.00 |
| 50,000+ | $ 0.0062$ 0.0057 | $ 285.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | 0402 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 585nm~595nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 210mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 1.0mm x 0.5mm square LED | |
| Power(Watts) | 50mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 1.0×0.5×0.40mm
- Emission color / encapsulant: Yellow / water-clear
- RoHS-compliant, halogen-free process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with reflow soldering process
Applications
AI Translation
- Automotive electronics: backlight button indicators, signal lights
- Industrial products: electronic dashboards, industrial equipment
- Consumer electronics
- LED backlighting
- Electronic appliance indicator applications
- Computers, mobile phones & digital devices
- Communication products: mobile phone button backlights, routers, TV boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



