HXY MOSFET HRLSD32A121V
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HRLSD32A121V |
| LCSC Part # | C25503793 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 33VC SOD-323 |
| Description | 12A 350W@8/20us 33V 13.3V Unidirectional 12V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0211 $ 0.0176 | $ 0.18 |
100+ | $ 0.0206 $ 0.0171 | $ 1.71 |
300+ | $ 0.0203 $ 0.0169 | $ 5.07 |
1,000+ | $ 0.02 $ 0.0166 | $ 16.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$