Amphenol HM2R10PA5108N9LF
| Manufacturer | |
| Mfr. Part # | HM2R10PA5108N9LF |
| LCSC Part # | C254853 |
| Package | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 110POS TH R/A |
| Description | 110 Position Board to Board Connector Through Hole,Right Angle,P=2mm |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | Amphenol | |
| Package | Through Hole,Right Angle,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
174 
174
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.517 | $ 3.52 |
10+ | $ 3.0446 | $ 30.45 |
36+ | $ 2.764 | $ 99.50 |
108+ | $ 2.4803 | $ 267.87 |
360+ | $ 2.3493 | $ 845.75 |
1,080+ | $ 2.2901 | $ 2473.31 |
Standard Packaging 36/Full
Tray | ||
Better price for more quantity?
$