Dersonic CFC2W684JG14170EBCW1
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFC2W684JG14170EBCW1 |
| LCSC Part # | C254517 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 680nF ±5% 450V TH |
| Description | 680nF Film Capacitor ±5% 450V Through Hole P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Not available now