Littelfuse 5KP100A
| Manufacturer | |
| MPN | 5KP100A |
| LCSC Part # | C25426425 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 162V 31.5A 5kW@10/1000us 123V Unidirectional 100V P600 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 31.5A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 123V | |
| Number of Channels | - | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 5KP series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 5kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical failure mode is short circuit under overvoltage or overcurrent conditions
- Whisker test per Table 4a and 4c of JEDEC JESD201A, passing Level 1 and Level 2
- IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
- Low dynamic resistance
- Typical reverse leakage current less than 2μA when minimum breakdown voltage exceeds 12V
- Breakdown voltage at junction temperature = Breakdown voltage at 25°C x (1 + temperature coefficient x (junction temperature - 25)) (typical temperature coefficient 0.1%)
- UL recognized compound, compliant with V-0 flammability rating
- Halogen-free and RoHS compliant
- Lead-free E3 denotes second level interconnect lead-free, terminal finish material Tin (Sn) (IPC/JEDEC J-STD-609A.01)
- Recognized by UL 497B as isolated loop circuit protector
Applications
AI Translation
- Telecommunications applications
- Computer applications
- Industrial electronics applications
- Consumer electronics applications
In-Stock: 730
730 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6528 | $ 1.65 |
| 10+ | $ 1.4135 | $ 14.14 |
| 30+ | $ 1.2635 | $ 37.91 |
| 100+ | $ 1.1088 | $ 110.88 |
| 500+ | $ 1.0386 | $ 519.30 |
| 1,000+ | $ 1.0083 | $ 1008.30 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 31.5A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 123V | |
| Number of Channels | - | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 5KP series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 5kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical failure mode is short circuit under overvoltage or overcurrent conditions
- Whisker test per Table 4a and 4c of JEDEC JESD201A, passing Level 1 and Level 2
- IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
- Low dynamic resistance
- Typical reverse leakage current less than 2μA when minimum breakdown voltage exceeds 12V
- Breakdown voltage at junction temperature = Breakdown voltage at 25°C x (1 + temperature coefficient x (junction temperature - 25)) (typical temperature coefficient 0.1%)
- UL recognized compound, compliant with V-0 flammability rating
- Halogen-free and RoHS compliant
- Lead-free E3 denotes second level interconnect lead-free, terminal finish material Tin (Sn) (IPC/JEDEC J-STD-609A.01)
- Recognized by UL 497B as isolated loop circuit protector
Applications
AI Translation
- Telecommunications applications
- Computer applications
- Industrial electronics applications
- Consumer electronics applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

