Images are for reference only
EDA Models

Dersonic CC1H104ZC1FD3F5O10MF

Manufacturer
Dersonic
Asian Brands
Mfr. Part #
CC1H104ZC1FD3F5O10MF
LCSC Part #
C254092
Package
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 100nF 50V Y5V TH
Description
100nF -20%~+80% 50V Ceramic Capacitor Through Hole P=5.08mm
Datasheet pdf icon Dersonic CC1H104ZC1FD3F5O10MF

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Dersonic
Package Through Hole,P=5.08mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon Dersonic CC1H104ZC1FD3F5O10MF
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 1000
Sales Unit Piece
Not available now