LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BTA12-600B product image
  • BTA12-600B thumbnail 1
  • BTA12-600B thumbnail 2
  • BTA12-600B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BTA12-600BRoHS

Manufacturer
SlkorAsian Brands
MPN
BTA12-600B
LCSC Part #
C253902
Packaging
TO-220
Customer #
Key Attributes
600V 12A TO-220
Datasheetpdf iconSlkor BTA12-600B
In-Stock: 1,392
1,392 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5493$ 0.55
10+$ 0.4323$ 4.32
50+$ 0.3705$ 18.53
100+$ 0.3088$ 30.88
500+$ 0.2812$ 140.60
1,000+$ 0.2649$ 264.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerSlkor
PackagingTO-220
Operating Temperature-40℃~+125℃
Holding Current (Ih)20mA
Current - Gate Trigger(Igt)30mA
Voltage - On State(Vtm)1.4V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)600V
SCR Type-
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Repetitive Peak Off-State Voltage: 600V
  • R.M.S On-State Current (IT(RMS)= 12 A)
  • High Commutation dv/dt
  • Isolation Voltage (V150 = 1500V AC)